Filter Your Search
1 - 3 of 3 results
|
SDR0906-271KL
Bourns Inc
|
$0.6441 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 1 Ω | 10 % | YES | 796 kHz | 550 mA | 5 MHz | FERRITE | 4341 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 8 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL IN-LINE | GULL WING | 6.3 mm | 11 mm | 10.5 mm | BOURNS INC | 4341 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SDR0906-271K
KOA Speer Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 µH | 1 Ω | 10 % | YES | 550 mA | POWER INDUCTOR | 1 | NO | 80 °C | -20 °C | 8 | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
SDR0906-271K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 270 µH | 1 Ω | 10 % | YES | 1 kHz | 550 mA | 5 MHz | FERRITE | 20 | 4149 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e0 | 125 °C | -40 °C | Ferrite Bobbin | 8 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL IN-LINE | GULL WING | 6.3 mm | 10.5 mm | 12.5 mm | BOURNS INC | 4149 | compliant | EAR99 | 8504.50.80.00 |