Filter Your Search
1 - 2 of 2 results
|
SDR0603-3R3ML
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 50 mΩ | 20 % | YES | 1 kHz | 2.2 A | 68 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SDR0603-3R3M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 50 mΩ | 20 % | YES | 1 kHz | 2.6 A | 68 MHz | FERRITE | 21 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e0 | 125 °C | -40 °C | Low Profile | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5.8 mm | 3.9 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 |