Filter Your Search
1 - 2 of 2 results
|
SDR0403-1R0ML
Bourns Inc
|
$0.2666 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 33 mΩ | 20 % | YES | 1 kHz | 3.8 A | 150 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR0403-1R0M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 33 mΩ | 20 % | YES | 1 kHz | 5.5 A | 150 MHz | FERRITE | 28 | 1816 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Low Profile | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 |