Parametric results for: SDP810-125PA. under Pressure Sensors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sdp810125pa
Select parts from the table below to compare.
Compare
Part Number
SDP810-125PA
Sensirion
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Surface Mount
Accuracy-Max (%)
Sensors/Transducers Type
Output Type
Supply Voltage-Max
Supply Voltage-Min
Technology Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Shape/Style
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Active YES 3 % MASS AIR FLOW SENSOR DIGITAL OUTPUT 5.5 V 2.7 V CMOS 85 °C -40 °C SURFACE MOUNT 4 RECTANGULAR 18 mm 10.25 mm 29 mm SENSIRION AG compliant EAR99 Sensirion
Compare
SDP810-125PA
Sensirion
$24.8304 Yes Active YES 3 % MASS AIR FLOW SENSOR DIGITAL OUTPUT 5.5 V 2.7 V CMOS 85 °C -40 °C SURFACE MOUNT 4 RECTANGULAR 18 mm 10.25 mm 29 mm SENSIRION AG compliant EAR99 Sensirion