Filter Your Search
1 - 10 of 24 results
|
SDM873RH-BSS2
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 V | 8 | 0.024 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | BS9000 Level S2 | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BURR-BROWN CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
SDM873BL-BSS2
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 V | 8 | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | OTHER | S-XQCC-N68 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S2 | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||
|
SDM873AH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 8 | 0.024 % | 12 | 50 kHz | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | OTHER | PARALLEL, WORD | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -25 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | BURR-BROWN CORP | unknown | 8542.39.00.01 | CERAMIC, PGA-68 | ||||
|
SDM873RL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 8 | 0.024 % | 12 | 50 kHz | YES | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | MILITARY | PARALLEL, WORD | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | CERAMIC, LCC-68 | |||||
|
SDM873SH/QM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 V | 8 | 0.012 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BURR-BROWN CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
SDM873SH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 8 | 0.012 % | 12 | 50 kHz | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | MILITARY | PARALLEL, WORD | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | BURR-BROWN CORP | unknown | CERAMIC, PGA-68 | |||||
|
SDM873KL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 8 | 0.012 % | 12 | 50 kHz | YES | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | COMMERCIAL | PARALLEL, WORD | S-CQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | 8542.39.00.01 | CERAMIC, LCC-68 | |||||
|
SDM873KH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 8 | 0.012 % | 12 | 50 kHz | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | COMMERCIAL | PARALLEL, WORD | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | BURR-BROWN CORP | unknown | 8542.39.00.01 | CERAMIC, PGA-68 | |||||
|
SDM873RH/QM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 V | 8 | 0.024 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BURR-BROWN CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
SDM873AL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 8 | 0.024 % | 12 | 50 kHz | YES | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | OTHER | PARALLEL, WORD | S-CQCC-N68 | Not Qualified | e0 | 85 °C | -25 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | 8542.39.00.01 | CERAMIC, LCC-68 |