Filter Your Search
1 - 2 of 2 results
|
SDM65-12-UCM-P6R
CUI Inc
|
Check for Price | Yes | Active | 230 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 60 W | R-XXMA-X | CE, CUL, FCC, LPS, PSE, TUV, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 119 mm | CUI INC | Module | compliant | CUI Inc. | ||
|
SDM65-12-UCM-P6
CUI Inc
|
Check for Price | Yes | Active | 230 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 60 W | R-XXMA-X | CE, CUL, FCC, LPS, PSE, TUV, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 119 mm | CUI INC | Module | compliant | CUI Inc. |