Filter Your Search
1 - 2 of 2 results
|
SDI65-15-U-P6
CUI Inc
|
Check for Price | Yes | Yes | Active | 230 V | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 4.34 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | COMMERCIAL | 65 W | R-XXMA-X | CE, FCC, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 53 mm | 115 mm | CUI INC | PACKAGE | compliant | CUI Inc. | ||
|
SDI65-15-U-P6R
CUI Inc
|
Check for Price | Yes | Yes | Active | 230 V | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 4.34 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | COMMERCIAL | 65 W | R-XXMA-X | CE, FCC, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 53 mm | 115 mm | CUI INC | PACKAGE | compliant | CUI Inc. |