Filter Your Search
1 - 1 of 1 results
|
SDI200G-24-U2-P51
CUI Inc
|
Check for Price | Yes | Active | 115 V | 24 V | 240 V | 100 V | 22.8 V | 25.2 V | 8.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.08484 Vrms | HYBRID | 200 W | R-XXMA-X | CA, CE, FCC, UL, UK | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | Module | compliant | CUI Inc. |