Filter Your Search
1 - 1 of 1 results
|
SDI12-12-UDC-P10
CUI Inc
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 1 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 12 W | R-XXMA-X | CE, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 48 mm | 75 mm | 30.5 mm | CUI INC | PACKAGE | compliant | CUI Inc. |