Parametric results for: SDFS023A under D Type Connectors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: sdfs0
Select parts from the table below to compare.
Compare
Select Parts Part Number
SDF-S09-103L011
NorComp
SDF-S09-203L011
NorComp
SDF-S09-103L012
NorComp
SDF-S09-203L012
NorComp
SDFS04002A1
Seiwa Erectric Mfg Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Shell Size
Shell Material
Connector Type
Configuration Filter Feature
Insulation Resistance
Wire Size-Max
Wire Size-Min
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Contact Design
Contact Pattern
Contact Style
Empty Shell
Insulator Color
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
Plating Thickness
Shell Finish
Termination Type
Body Breadth
Body Length
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Package Description
Color Forward Current-Max
Luminous Intensity-Nom
Mounting Feature
Number of Functions Number of Terminals
Optoelectronic Device Type
Overall Height
Packing Method
Shape
Size
Surface Mount
Viewing Angle
Yes Active D SUBMINIATURE CONNECTOR NORCOMP INTERCONNECT DEVICES not_compliant NorComp
Yes Active 9 2 10 mΩ 5 A FEMALE CABLE AND PANEL POLYBUTYLENE TEREPHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR NO 5 GΩ 20 AWG 20 AWG UL 94V-0 -25 °C 85 °C HOLE 0.126 PREASSEM CONN RECTANGULAR RND PIN-SKT NO BLACK NO #4-40 JACKSCREW ONE WATERPROOF FLASH inch NICKEL SOLDER 0.831 inch 1.555 inch NORCOMP INTERCONNECT DEVICES not_compliant NorComp EAR99 8536.69.40.30
Yes Active D SUBMINIATURE CONNECTOR NORCOMP INTERCONNECT DEVICES not_compliant NorComp
Yes Active 9 2 10 mΩ 5 A FEMALE CABLE AND PANEL POLYBUTYLENE TEREPHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR NO 5 GΩ 20 AWG 20 AWG UL 94V-0 -25 °C 85 °C HOLE 0.126 PREASSEM CONN RECTANGULAR RND PIN-SKT NO BLACK NO #4-40 JACKSCREW ONE WATERPROOF 30u inch NICKEL SOLDER 0.831 inch 1.555 inch NORCOMP INTERCONNECT DEVICES compliant EAR99 8536.69.40.30
Yes Contact Manufacturer SINGLE WITH BUILT-IN ZENER DIODE -35 °C 85 °C SEIWA ELECTRIC MFG CO LTD unknown 8541.40.20.00 ROHS COMPLIANT, 3528, 4 PIN SKY BLUE 30 mA 225.0 mcd SURFACE MOUNT 1 4 SINGLE COLOR LED 1.9 mm BULK ROUND 2.4 mm YES 120 deg
Compare
SDF-S09-103L011
NorComp
$6.7050 Yes Active D SUBMINIATURE CONNECTOR NORCOMP INTERCONNECT DEVICES not_compliant NorComp
SDF-S09-203L011
NorComp
$9.1333 Yes Active 9 2 10 mΩ 5 A FEMALE CABLE AND PANEL POLYBUTYLENE TEREPHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR NO 5 GΩ 20 AWG 20 AWG UL 94V-0 -25 °C 85 °C HOLE 0.126 PREASSEM CONN RECTANGULAR RND PIN-SKT NO BLACK NO #4-40 JACKSCREW ONE WATERPROOF FLASH inch NICKEL SOLDER 0.831 inch 1.555 inch NORCOMP INTERCONNECT DEVICES not_compliant NorComp EAR99 8536.69.40.30
SDF-S09-103L012
NorComp
$12.9346 Yes Active D SUBMINIATURE CONNECTOR NORCOMP INTERCONNECT DEVICES not_compliant NorComp
SDF-S09-203L012
NorComp
$13.2702 Yes Active 9 2 10 mΩ 5 A FEMALE CABLE AND PANEL POLYBUTYLENE TEREPHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR NO 5 GΩ 20 AWG 20 AWG UL 94V-0 -25 °C 85 °C HOLE 0.126 PREASSEM CONN RECTANGULAR RND PIN-SKT NO BLACK NO #4-40 JACKSCREW ONE WATERPROOF 30u inch NICKEL SOLDER 0.831 inch 1.555 inch NORCOMP INTERCONNECT DEVICES compliant EAR99 8536.69.40.30
SDFS04002A1
Seiwa Erectric Mfg Co Ltd
Check for Price Yes Contact Manufacturer SINGLE WITH BUILT-IN ZENER DIODE -35 °C 85 °C SEIWA ELECTRIC MFG CO LTD unknown 8541.40.20.00 ROHS COMPLIANT, 3528, 4 PIN SKY BLUE 30 mA 225.0 mcd SURFACE MOUNT 1 4 SINGLE COLOR LED 1.9 mm BULK ROUND 2.4 mm YES 120 deg