Parametric results for: SDF1NA60JDAS under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 18 results

|
Manufacturer Part Number: sdf1na60jdas
Select parts from the table below to compare.
Compare
Compare
SDF1NA60JDASGD1N
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω HIGH RELIABILITY 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 50 W 6 A SILICON 125 ns 30 ns R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01
SDF1NA60JDASGD1Z
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω CUSTOM BENT LEAD OPTIONS ARE AVAILABLE 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 6 A SILICON 125 ns 30 ns TO-257 R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01
SDF1NA60JDASGU1B
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω CUSTOM BENT LEAD OPTIONS ARE AVAILABLE 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 6 A SILICON 125 ns 30 ns TO-257 R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01
SDF1NA60JDASGU1Z
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω CUSTOM BENT LEAD OPTIONS ARE AVAILABLE 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 6 A SILICON 125 ns 30 ns TO-257 R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01
SDF1NA60JDASHD1B
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω CUSTOM BENT LEAD OPTIONS ARE AVAILABLE 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 6 A SILICON 125 ns 30 ns TO-257 R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01
SDF1NA60JDASHD1N
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω HIGH RELIABILITY 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 50 W 6 A SILICON 125 ns 30 ns R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01
SDF1NA60JDASHSB
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω CUSTOM BENT LEAD OPTIONS ARE AVAILABLE 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 6 A SILICON 125 ns 30 ns TO-257 R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01
SDF1NA60JDASHSN
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω HIGH RELIABILITY 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 50 W 6 A SILICON 125 ns 30 ns TO-257AA R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01
SDF1NA60JDASHU1N
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω HIGH RELIABILITY 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 50 W 6 A SILICON 125 ns 30 ns R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01
SDF1NA60JDASGU1N
Solitron Devices Inc
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.5 A 6 Ω HIGH RELIABILITY 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 50 W 6 A SILICON 125 ns 30 ns R-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC FLANGE MOUNT, R-MSFM-P3 unknown EAR99 8541.29.00.95 1993-10-01