Filter Your Search
1 - 10 of 18 results
|
SDF10N100JEBSHU1N
Solitron Devices Inc
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 300 W | 40 A | SILICON | 325 ns | 210 ns | R-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
SDF10N100JEBSGSZ
Solitron Devices Inc
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 40 A | SILICON | 325 ns | 210 ns | R-MSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-T3 | unknown | EAR99 | 8541.29.00.95 | TO-259AA | 3 | ||||
|
SDF10N100JEBSHSN
Solitron Devices Inc
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 300 W | 40 A | SILICON | 325 ns | 210 ns | TO-259AA | R-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | |||||
|
SDF10N100JEBSGD1N
Solitron Devices Inc
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 300 W | 40 A | SILICON | 325 ns | 210 ns | R-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
SDF10N100JEBSHD1N
Solitron Devices Inc
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 300 W | 40 A | SILICON | 325 ns | 210 ns | R-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
SDF10N100JEBSGU1Z
Solitron Devices Inc
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 40 A | SILICON | 325 ns | 210 ns | R-MSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-T3 | unknown | EAR99 | 8541.29.00.95 | TO-259AA | 3 | ||||
|
SDF10N100JEBSGU1B
Solitron Devices Inc
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 40 A | SILICON | 325 ns | 210 ns | R-MSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-T3 | unknown | EAR99 | 8541.29.00.95 | TO-259AA | 3 | ||||
|
SDF10N100JEBSHU1B
Solitron Devices Inc
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 40 A | SILICON | 325 ns | 210 ns | R-MSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-T3 | unknown | EAR99 | 8541.29.00.95 | TO-259AA | 3 | ||||
|
SDF10N100JEBSHD1B
Solitron Devices Inc
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 40 A | SILICON | 325 ns | 210 ns | R-MSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-T3 | unknown | EAR99 | 8541.29.00.95 | TO-259AA | 3 | ||||
|
SDF10N100JEBSHSZ
Solitron Devices Inc
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1.2 Ω | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 40 A | SILICON | 325 ns | 210 ns | R-MSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, R-MSFM-T3 | unknown | EAR99 | 8541.29.00.95 | TO-259AA | 3 |