Filter Your Search
1 - 2 of 2 results
|
SDF-009-US91-95/SN
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 3.336 N | 1 GΩ | .1946 N | UL | -55 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.112 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 990.6 µm | NICKEL | SOLDER | 0.494 inch | 0.173 inch | 1.213 inch | 0.087 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
SDF-009-US91-95/N
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 3.336 N | 1 GΩ | .1946 N | UL | -55 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.112 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 990.6 µm | NICKEL | SOLDER | 0.494 inch | 0.173 inch | 1.213 inch | 0.087 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.30 |