Parametric results for: SDCHA1V5020-6R8-R under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sdcha1v50206r8r
Select parts from the table below to compare.
Compare
Compare
SDCHA1V5020-6R8-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 90 mΩ 20 % YES 100 kHz 1.9 A 45 MHz NICKEL-ZINC FERRITE 2020 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT 20% TOLERANCE AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1.8 mm 5 mm 5 mm EATON CORP CHIP compliant