Filter Your Search
1 - 10 of 391 results
|
SDC6919-122M
Associated Components Technology Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 1 | 105 °C | -25 °C | 2 | ASSOCIATED COMPONENTS TECHNOLOGY INC | 2727 | unknown | EAR99 | 8504.50.80.00 | 2727 | FERRITE | 31.85 Ω | 1.2 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 100 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 1 kHz | 20 % | |||||||||||||||||||||||||||||||||||||||
|
SDC6919-681M
Associated Components Technology Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 1 | 105 °C | -25 °C | 2 | ASSOCIATED COMPONENTS TECHNOLOGY INC | 2727 | unknown | EAR99 | 8504.50.80.00 | 2727 | FERRITE | 18.52 Ω | 680 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 140 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 1 kHz | 20 % | |||||||||||||||||||||||||||||||||||||||
|
SDC-634A-L-1-R
Data Device Corporation
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 1 kHz | 10 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -16.5 V | -11 V | -15 V | 1 | 140 µs | 25 mA | 16.5 V | 11 V | HYBRID | OTHER | R-XDIP-P27 | Not Qualified | e0 | 105 °C | -55 °C | 27 | UNSPECIFIED | DIP | DIP28,2.2,200 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 10.92 mm | 79.375 mm | DATA DEVICE CORP | 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 | compliant | 8542.39.00.01 | DIP | 27 | ||||||||||||||||||||
|
SDC-630-L-1
Data Device Corporation
|
Check for Price | No | Obsolete | 15 V | 90 V | 1 kHz | 15 rps | 21 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -16.5 V | -11 V | -15 V | 1 | 16.5 V | 11 V | HYBRID | OTHER | R-XDMA-N | Not Qualified | e0 | 105 °C | -55 °C | 27 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | DUAL | DATA DEVICE CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SDC-634A-H1R
Data Device Corporation
|
Check for Price | No | Obsolete | 15 V | 90 V | 1 kHz | 10 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -16.5 V | -11 V | -15 V | 1 | 140 µs | 25 mA | 16.5 V | 11 V | HYBRID | OTHER | R-XDIP-P27 | Not Qualified | e0 | 105 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 27 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 10.92 mm | 79.375 mm | DATA DEVICE CORP | 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 | compliant | DIP | 27 | ||||||||||||||||||||
|
SDC-630-I-1
Data Device Corporation
|
Check for Price | No | Obsolete | 15 V | 90 V | 1 kHz | 3 rps | 21 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -16.5 V | -11 V | -15 V | 1 | 16.5 V | 11 V | HYBRID | OTHER | R-XDMA-N | Not Qualified | e0 | 105 °C | -55 °C | 27 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | DUAL | DATA DEVICE CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SDC6915-391M
Associated Components Technology Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 1 | 105 °C | -25 °C | 2 | ASSOCIATED COMPONENTS TECHNOLOGY INC | 2727 | unknown | EAR99 | 8504.50.80.00 | 2727 | FERRITE | 12.97 Ω | 390 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 160 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 1 kHz | 20 % | |||||||||||||||||||||||||||||||||||||||
|
SDC-632-A-H-1-V
Data Device Corporation
|
Check for Price | No | Active | 15 V | 90 V | 400 Hz | 0.5 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST, ALSO REQUIRE 5V SUPPLY | -16.5 V | -11 V | -15 V | 1 | 16.5 V | 11 V | OTHER | R-XDIP-P27 | Not Qualified | e0 | 105 °C | -55 °C | 27 | UNSPECIFIED | DIP | DIP28,2.2,200 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 10.92 mm | 79.375 mm | DATA DEVICE CORP | 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 | compliant | 8542.39.00.01 | DIP | 27 | ||||||||||||||||||||||
|
SDC-630A-L-3-R
Data Device Corporation
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 400 Hz | 192 rps | 21 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST, ALSO REQUIRE 5V SUPPLY | -16.5 V | -11 V | -15 V | 1 | 90 µs | 16.5 V | 11 V | HYBRID | COMMERCIAL | R-XDMA-P27 | Not Qualified | e0 | 70 °C | 27 | UNSPECIFIED | DIP | DIP28,2.2,200 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 10.92 mm | 79.375 mm | DATA DEVICE CORP | DIP, DIP28,2.2,200 | compliant | 8542.39.00.01 | DIP | 27 | |||||||||||||||||||||
|
SDC-636-A-I-3-R
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 90 V | 60 Hz | 0.45 rps | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST, ALSO REQUIRE 5V SUPPLY | -16.5 V | -11 V | -15 V | 1 | 16.5 V | 11 V | COMMERCIAL | R-XDMA-P27 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 27 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | , | compliant | DMA | 28/27 |