Filter Your Search
1 - 1 of 1 results
|
SDC-14610-852Y
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 10 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | THREE CHANNEL | -5.5 V | -4.5 V | -5 V | 1 | 51 mA | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 |