Parametric results for: SDC-14585-442 under Position Converters

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sdc14585442
Select parts from the table below to compare.
Compare
Compare
SDC-14585-442L
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14585-442W
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14585-442Y
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14585-442Z
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14585-442K
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14585-442
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14585-442Q
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14585-442S
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01