Parametric results for: SDC-14567-101K under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sdc14567101k
Select parts from the table below to compare.
Compare
Compare
SDC-14567-101K
Data Device Corporation
Check for Price Obsolete 15 V 1.15 V 1 kHz 2.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C 36 UNSPECIFIED QIP DIP36,.6 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.13 mm DATA DEVICE CORP DIP QIP, 36 unknown 8542.39.00.01