Filter Your Search
1 - 1 of 1 results
|
SDC-14565-351W
Data Device Corporation
|
Check for Price | Obsolete | 15 V | 11.8 V | 1 kHz | 2.5 rps | 6.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | 70 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | 36 | unknown | 8542.39.00.01 |