Filter Your Search
1 - 1 of 1 results
|
SDC-14565-164K
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 11.8 V | 1 kHz | 2.5 rps | 2.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | QIP, | 36 | compliant | 8542.39.00.01 |