Filter Your Search
1 - 10 of 17 results
|
SDB204-TP
Micro Commercial Components
|
$0.3354 | Yes | Yes | Not Recommended | 2 A | 1.2 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 60 A | 1 | Not Qualified | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
SDB204L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | RECTIFIER DIODE | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SDB204L-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | RECTIFIER DIODE | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SDB2045P
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 10 A | 540 mV | 1.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KODENSHI AUK CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SDB204-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
SDB204-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 1.2 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 60 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SDB204
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 60 A | 1 | 150 °C | ISOLATED | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SDB204
Micro Commercial Components
|
Check for Price | No | Not Recommended | 2 A | 1.2 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 60 A | 1 | Not Qualified | R-PDSO-G4 | e0 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SDB2045P
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 10 A | 540 mV | 1.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KODENSHI AUK CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
SDB2040PH
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | KODENSHI AUK CORP | unknown | EAR99 |