Filter Your Search
1 - 2 of 2 results
|
SDA9251-2X
Siemens
|
Check for Price | Transferred | 868.352 kbit | 4 | 212KX4 | 5 V | 25 ns | 256 | VIDEO DRAM | 1 | 3 | 212000 | 217.088 k | SYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
SDA9251-2X
Infineon Technologies AG
|
Check for Price | No | Obsolete | 868.352 kbit | 4 | 212KX4 | 5 V | 25 ns | VIDEO DRAM | 16 X 4 SAM PORT | 1 | 3 | 212000 | 217.088 k | SYNCHRONOUS | 5 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.3 mm | 8.9 mm | INFINEON TECHNOLOGIES AG | 0.350 INCH, PLASTIC, DSO-28 | not_compliant | EAR99 | 8542.32.00.02 | SOIC | 28 |