Parametric results for: SDA2586 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sda2586
Select parts from the table below to compare.
Compare
Compare
SDA2586-5
Siemens
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 100 kHz EEPROM 2 WIRE I2C INTERFACE; DATA RETENTION > 10 YEARS 10 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.25 V 4.75 V NMOS COMMERCIAL 20 ms R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIEMENS A G , unknown EAR99 8542.32.00.51
SDA2586
Infineon Technologies AG
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V EEPROM 10 10000 Write/Erase Cycles 1010MMDR 1000 1.024 k SERIAL I2C 20 mA 20 µA MOS COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant EAR99 8542.32.00.51
SDA2586-5
Infineon Technologies AG
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V EEPROM 10 100000 Write/Erase Cycles 1010MMDR 1000 1.024 k SERIAL I2C 20 mA 20 µA MOS COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant EAR99 8542.32.00.51