Filter Your Search
1 - 10 of 55 results
|
SDA2085
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 56 | YES | 5 V | MOS | NO | NO | YES | NO | MROM | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
SDA20C840
Siemens
|
Check for Price | Transferred | 8 | 4.5 MHz | 4.5 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 25 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
SDA20000F
Solid State Devices Inc (SSDI)
|
Check for Price | Active | NO | R-XDSS-W2 | Not Qualified | 150 °C | 2 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | WIRE | DUAL | SOLID STATE DEVICES INC | compliant | 8541.10.00.70 | HVSTICK-2 | 2 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 30 V | 25 A | 1 | 1 | 500 mA | 20 kV | 180 ns | |||||||||||||||||||||||||||||||||||||||||
|
SDA2040
HY Electronic Corp
|
Check for Price | Contact Manufacturer | NO | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | R-PSFM-T2 | 200 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | unknown | 8541.10.00.80 | R-PSFM-T2 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 620 mV | 300 A | 1 | 1 | 20 A | 40 V | EFFICIENCY | TO-220AC | 500 µA | ||||||||||||||||||||||||||||||||||||||
|
SDA20/1
Bedford Opto Technology Ltd
|
Check for Price | Contact Manufacturer | NO | 150 °C | -65 °C | BEDFORD OPTO TECHNOLOGY LTD | unknown | 8541.40.80.00 | 3A001.A.2.A | 1 | Transistor Outputs | 100 mA | THROUGH HOLE MOUNT | 50 mA | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SDA20C2450
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | 26 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T40 | Not Qualified | 85 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 50.9 mm | INFINEON TECHNOLOGIES AG | unknown | 8542.31.00.01 | DIP, | 40 | DIP | |||||||||||||||||||||||||||||||
|
SDA20000FTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | SOLID STATE DEVICES INC | compliant | EAR99 | RECTIFIER DIODE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SDA2087
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 256 | 8051 | YES | 5 V | MOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
SDA20000UF
Solid State Devices Inc (SSDI)
|
Check for Price | Active | NO | R-XDSS-W2 | Not Qualified | 150 °C | 2 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | WIRE | DUAL | SOLID STATE DEVICES INC | compliant | 8541.10.00.70 | HVSTICK-2 | 2 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 38 V | 25 A | 1 | 1 | 500 mA | 20 kV | 80 ns | |||||||||||||||||||||||||||||||||||||||||
|
SDA20000S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | NO | R-XALF-W2 | Not Qualified | 2 | UNSPECIFIED | RECTANGULAR | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | 8541.10.00.70 | R-XALF-W2 | 2 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 1 | 1 | 500 mA | 5 µs | ISOLATED |