Filter Your Search
1 - 2 of 2 results
|
SDA06H0SKD
C&K
|
Check for Price | No | No | Obsolete | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | Tin/Lead (Sn/Pb) | BRASS | SOLDER | 7.49 mm | 3.5 mm | 17.18 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
SDA06H0SKD
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | Tin/Lead (Sn/Pb) | BRASS | SOLDER | 7.49 mm | 3.5 mm | 17.18 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |