Filter Your Search
1 - 1 of 1 results
|
SD9F10ANES
Amphenol Positronic
|
$391.2813 | No | Active | 9 | 2 | 2.743 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.494 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |