Filter Your Search
1 - 1 of 1 results
|
SD43-102MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 33 mΩ | 20 % | YES | 100 kHz | 5.8 A | 100 MHz | FERRITE | 1917 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Tin - with Nickel barrier | DUAL ENDED | ONE SURFACE | 3.45 mm | 4.7 mm | 4.2 mm | COILCRAFT INC | 1917 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |