Filter Your Search
1 - 10 of 925 results
|
ESD401DPYR
Texas Instruments
|
$0.2003 | Yes | Yes | Active | 15 V | 10 nA | 8.3 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 9.1 V | 67 W | 2.5 V | R-PBCC-N2 | e4 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | TEXAS INSTRUMENTS INC | X1SON-2 | compliant | EAR99 | 8541.10.00.80 | 2017-07-29 | Texas Instruments | |||||||||||||||||||||||||
|
SD4000C40R
Vishay Semiconductors
|
$575.6500 | Transferred | 4.45 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 4 kV | 1 | HIGH SURGE CAPABILITY | GENERAL PURPOSE | 60 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY SEMICONDUCTORS | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | DISC | 2 | ||||||||||||||||||||||||||||||||||
|
SD400N04PV
International Rectifier
|
Check for Price | No | Transferred | 480 A | 1.62 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 190 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
SD400M0068B5F-1245
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 68 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 12.5 mm | ALUMINUM (WET) | 45 mm | 20 % | 20 % | 400 V | 530 mA | ||||||||||||||||||||||||||||||||||||||||||
|
SD400N12PBVPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 480 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 190 °C | -40 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||
|
SD403C04S20CPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 430 A | 1.83 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FAST RECOVERY | 5.445 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
SD400M0100B5S-1255
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 55 mm | 20 % | 20 % | 400 V | 715 mA | ||||||||||||||||||||||||||||||||||||||||||
|
SD40-0-40P-PP-NCFP-00
Oclaro Inc
|
Check for Price | Transferred | OCLARO INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SD400M0082L5S31250
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 82 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 50 mm | 20 % | 20 % | 400 V | 610 mA | ||||||||||||||||||||||||||||||||||||||||||
|
SD400M0082L5S11250
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 82 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 50 mm | 20 % | 20 % | 400 V | 610 mA |