Filter Your Search
1 - 6 of 6 results
|
SD3A
Microchip Technology Inc
|
Check for Price | No | Active | 9 V | NO | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 50 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SD3A220
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | LITE-ON SEMICONDUCTOR CORP | compliant | , | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
SD3A120
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | NO | O-XALF-W2 | Not Qualified | e3/e4 | 125 °C | -40 °C | 260 | 40 | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN/SILVER | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | compliant | 8541.30.00.80 | LONG FORM, O-XALF-W2 | EAR99 | DO-201AD | 2 | 130 V | 110 V | ISOLATED | SINGLE | 100 mA | DO-201AD | 20 A | 1 | 1 A | SIDAC | ||||||||
|
SD3A
Supertex Inc
|
Check for Price | No | Transferred | 9 V | NO | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 50 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SUPERTEX INC | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||||||
|
SD3AP
Supertex Inc
|
Check for Price | No | Obsolete | SUPERTEX INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
SD3A240
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | NO | O-XALF-W2 | Not Qualified | e3/e4 | 125 °C | -40 °C | 260 | 40 | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN/SILVER | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | compliant | 8541.30.00.80 | DO-201AD, 2 PIN | EAR99 | DO-201AD | 2 | 250 V | ISOLATED | SINGLE | 100 mA | DO-201AD | 20 A | 1 | SIDAC |