Filter Your Search
1 - 4 of 4 results
|
SD303C04S10CPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 350 A | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.04 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | DO-200AA | PUK-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
SD303C04S10CPBF
International Rectifier
|
Check for Price | Yes | Transferred | 350 A | 2.26 V | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREEWHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.04 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DO-200AA | O-CEDB-N2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SD303C04S10C
International Rectifier
|
Check for Price | No | Transferred | 350 A | 2.26 V | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.04 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AA | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DO-200AA | O-CEDB-N2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
VS-SD303C04S10C
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 350 A | 2.26 V | 1000 ns | 35 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.04 kA | 1 | O-CEDB-N2 | DO-200AA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 |