Filter Your Search
1 - 2 of 2 results
|
SD203N04S10MSCPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 A | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SNUBBER DIODE, FREE WHEELING DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.23 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 125 °C | -40 °C | 260 | 40 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SD203N04S10MSC
International Rectifier
|
Check for Price | No | Obsolete | 200 A | 1.65 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.23 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | DO-205AB | 125 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 |