Parametric results for: SD1B under Reed Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sd1b
Select parts from the table below to compare.
Compare
Compare
SD1B05
American Relays Inc
Check for Price Contact Manufacturer 50 mW 500 Ω 150 V 500 mA 5000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.8 V 500 mV 5 V .5A@150VDC 1 ms 1 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT EPOXY TERMINAL SEALED NO SOLDER 7.11 mm 7.6 mm 19.05 mm 19.05mm X 7.11mm X 7.6mm AMERICAN RELAYS INC unknown EAR99 8536.49.00.50