Filter Your Search
1 - 3 of 3 results
|
SD1553C18S30KPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1.65 kA | 2.6 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.8 kV | 1 | SNUBBER DIODE, FREEWHEELING DIODE | HIGH VOLTAGE FAST RECOVERY HIGH POWER | 23 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 150 °C | -40 °C | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DO-200 | O-CEDB-N2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
VS-SD1553C18S30K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.65 kA | 2.6 V | 3 µs | 75 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.8 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 23 kA | 1 | O-CEDB-N2 | DO-200AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
SD1553C18S30K
International Rectifier
|
Check for Price | No | Transferred | 1.65 kA | 2.6 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.8 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE FAST RECOVERY HIGH POWER | 23 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AC | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DO-200 | O-CEDB-N2 | 2 | compliant | EAR99 | 8541.10.00.80 |