Parametric results for: SD116U64LH-120I under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 90 results

|
-
-
-
-
-
Manufacturer Part Number: sd116
Select parts from the table below to compare.
Compare
Compare
MTMM-102-02-S-D-116
Samtec Inc
$0.9500 Yes Yes Active 4 2 2 mm 3.2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO MATTE TIN PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
DW-03-14-S-D-1165
Samtec Inc
$1.2885 Yes Yes Active 6 2 2.54 mm 2 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.2 inch 0.94 inch 0.3 inch 0.11 inch SAMTEC INC compliant
ZW-03-14-S-D-1165-140
Samtec Inc
$1.3241 Yes Yes Active 6 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 1.165 inch 0.3 inch SAMTEC INC compliant
DW-04-14-S-D-1165
Samtec Inc
$1.7186 Yes Yes Active 8 2 2.54 mm 2 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.2 inch 1.1 inch 0.4 inch 0.11 inch SAMTEC INC compliant
DW-05-14-S-D-1165
Samtec Inc
$2.1019 Yes Yes Active 10 2 2.54 mm 2 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.2 inch 0.279 inch 0.5 inch 0.11 inch SAMTEC INC compliant
SD-116-TT-2
Samtec Inc
$3.1725 Yes Yes Active 32 2 2.54 mm FEMALE BOARD TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
DW-08-14-S-D-1165
Samtec Inc
$3.3594 Yes Yes Active 16 2 2.54 mm 2 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.2 inch 1.165 inch 0.8 inch 0.11 inch SAMTEC INC compliant
DW-10-14-S-D-1160-LL
Samtec Inc
$4.0500 Yes Yes Active 20 2 2.54 mm 2 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.2 inch 1.16 inch 1 inch 0.11 inch SAMTEC INC compliant
DW-10-14-S-D-1165
Samtec Inc
$4.1011 Yes Yes Active 20 2 2.54 mm 2 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.2 inch 1.165 inch 1 inch 0.11 inch SAMTEC INC compliant
MTMM-111-02-S-D-116
Samtec Inc
$4.4522 Yes Active 22 2 2 mm 3.2 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40