Filter Your Search
1 - 10 of 230 results
|
SD103CW
Diotec Semiconductor AG
|
$0.0284 | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G2 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||||||||||
|
SD103CW-AQ
Diotec Semiconductor AG
|
$0.0312 | Yes | Active | 350 mA | 600 mV | 10 ns | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 30 V | R-PDSO-F2 | AEC-Q101 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | ||||||||||||||
|
SD103CWS_R1_00001
PanJit Semiconductor
|
$0.0542 | Yes | Active | 350 mA | 370 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 2 A | 1 | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||
|
SD103CW-TP
Micro Commercial Components
|
$0.0566 | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
SD103CW-13-F
Diodes Incorporated
|
$0.0912 | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
SD103CWS-7-F
Diodes Incorporated
|
$0.1019 | Yes | Yes | Active | 350 mA | 600 mV | 10 ns | 5 µA | 200 mW | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1.5 A | 1 | 10 V | Not Qualified | R-PDSO-G2 | e3 | MIL-STD-202 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-323, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
SD103CW-7-F
Diodes Incorporated
|
$0.1143 | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
SD103C-TR
Vishay Semiconductors
|
$0.1349 | Yes | Obsolete | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | DO-35 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | EAR99 | Vishay | ||||||||||||||||||||||
|
SD103CWS-TP
Micro Commercial Components
|
$0.1406 | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
SD103CWS-T1
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 350 mA | 370 mV | 10 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | 1 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.70 |