Filter Your Search
1 - 10 of 39 results
|
SD103A-TR
Vishay Intertechnologies
|
$0.0372 | Yes | Active | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||
|
SD103ATW-7-F
Diodes Incorporated
|
$0.1104 | Yes | Yes | Active | 175 mA | 500 mV | 10 ns | 5 µA | 200 mW | SILICON | 40 V | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 40 V | 3 | SCHOTTKY | LOW LEAKAGE CURRENT | FAST RECOVERY | 1 A | 1 | 30 V | Not Qualified | R-PDSO-G6 | e3 | IATF-16949; MIL-STD-202 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | SOT-363, 6 PIN | 6 | EAR99 | 8541.10.00.70 | ||||||
|
SD103A-TAP
Vishay Semiconductors
|
$0.1331 | Yes | Obsolete | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | DO-35 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | EAR99 | |||||||||||||||||||||||
|
SD103A-TR
Vishay Semiconductors
|
$0.1331 | Yes | Obsolete | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | DO-35 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | EAR99 | |||||||||||||||||||||||
|
SD103A-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-LALF-W2 | e2 | DO-35 | 125 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | DIODES INC | compliant | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.70 | DO-35 | |||||||||||||
|
S-LMSD103AT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | AEC-Q101 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | R-PDSO-G2 | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
LMSD103AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | O-LELF-R2 | 2 | EAR99 | 8541.10.00.70 | MELF | ||||||||||||||
|
LLSD103AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | 2 | EAR99 | 8541.10.00.70 | MELF | ||||||||||||||
|
SD103A{TAPE-REEL}
Diodes Incorporated
|
Check for Price | Obsolete | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | Not Qualified | O-XALF-W2 | 200 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | O-XALF-W2 | EAR99 | ||||||||||||||||||||||||||
|
SD103ATW
Galaxy Microelectronics
|
Check for Price | Active | 150 mA | 600 mV | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 40 V | 3 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1.5 A | 1 | 30 V | R-PDSO-G6 | MIL-STD-202 | 125 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | SOT-363 |