Filter Your Search
1 - 4 of 4 results
|
SD103A-B
Diodes Incorporated
|
Check for Price | No | Obsolete | 600 mV | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | O-LALF-W2 | unknown | EAR99 | ||||||||||||
|
SD103A-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | GLASS PACKAGE-2 | unknown | EAR99 | DO-35 | 2 | ||||||||||
|
SD103A_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 1 | O-LALF-W2 | DO-35 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
SD103A-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-LALF-W2 | compliant | EAR99 | DO-35 | 2 | 8541.10.00.70 |