Filter Your Search
1 - 10 of 288 results
|
SD103AW
Diotec Semiconductor AG
|
$0.0247 | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||||||||
|
SD103AW-AQ
Diotec Semiconductor AG
|
$0.0267 | Yes | Active | 350 mA | 600 mV | 10 ns | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 30 V | R-PDSO-F2 | AEC-Q101 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
SD103AWS_R1_00001
PanJit Semiconductor
|
$0.0368 | Yes | Active | 350 mA | 370 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 2 A | 1 | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||
|
SD103A-TR
Vishay Intertechnologies
|
$0.0372 | Yes | Active | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||
|
SD103AWSQ-7-F
Diodes Incorporated
|
$0.0544 | Yes | Active | 350 mA | 600 mV | 10 ns | 5 µA | 200 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1.5 A | 1 | 30 V | R-PDSO-G2 | e3 | AEC-Q101; MIL-STD-202 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SOD-323, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
SD103AW-E3-08
Vishay Intertechnologies
|
$0.0710 | Yes | Yes | Active | 350 mA | 600 mV | 10 ns | 5 µA | 370 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | EFFICIENCY | 2 A | 1 | 30 V | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||
|
SD103AWS-E3-08
Vishay Intertechnologies
|
$0.0744 | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 2 A | 1 | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Vishay | |||||||||||
|
SD103AWS-7-F
Diodes Incorporated
|
$0.1015 | Yes | Yes | Active | 350 mA | 600 mV | 10 ns | 5 µA | 200 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1.5 A | 1 | 30 V | Not Qualified | R-PDSO-G2 | e3 | MIL-STD-202 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-323, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
SD103ATW-7-F
Diodes Incorporated
|
$0.1097 | Yes | Yes | Active | 175 mA | 500 mV | 10 ns | 5 µA | 200 mW | SILICON | 40 V | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 40 V | 3 | SCHOTTKY | LOW LEAKAGE CURRENT | FAST RECOVERY | 1 A | 1 | 30 V | Not Qualified | R-PDSO-G6 | e3 | IATF-16949; MIL-STD-202 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-363, 6 PIN | 6 | compliant | EAR99 | 8541.10.00.70 | |||||
|
SD103AW-7-F
Diodes Incorporated
|
$0.1121 | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 |