Parametric results for: SD101BWS-T under Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: sd101bwst
Select parts from the table below to compare.
Compare
Compare
SD101BWS-TP
Micro Commercial Components
$0.0335 Yes Yes Active 15 mA 400 mV 1 ns 200 nA 400 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 40 V Not Qualified R-PDSO-G2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70 MCC
SD101BWST/R13
PanJit Semiconductor
Check for Price Yes Active 400 mV 1 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-F2 e3 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL PAN JIT INTERNATIONAL INC R-PDSO-F2 2 compliant EAR99
SD101BWS-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
SD101BWS-T1-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 15 mA 400 mV 1 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 R-PDSO-G2 e3 1 125 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL WON-TOP ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70
SD101BWST/R7
PanJit Semiconductor
Check for Price Yes Active 400 mV 1 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-F2 e3 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL PAN JIT INTERNATIONAL INC R-PDSO-F2 2 compliant EAR99
SD101BWS-TP-HF
Micro Commercial Components
Check for Price Yes Active 15 mA 950 mV 1 ns 200 nA 400 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 40 V R-PDSO-G2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-G2 compliant EAR99 8541.10.00.70
SD101BWS-T1
Won-Top Electronics Co Ltd
Check for Price No Active 15 mA 400 mV 1 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 R-PDSO-G2 125 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL WON-TOP ELECTRONICS CO LTD PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.70