Filter Your Search
1 - 2 of 2 results
|
SD101A-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 410 mV | 1 ns | 200 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | unknown | EAR99 | |||||
|
LLSD101A-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15 mA | 1 V | 1 ns | 200 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | ROHS COMPLIANT, GLASS, MINIMELF-2 | 2 | unknown | EAR99 | 8541.10.00.70 |