Parametric results for: SD-5008 under Rectifier Diodes

Filter Your Search

1 - 10 of 351 results

|
-
-
-
-
-
Manufacturer Part Number: sd500
Select parts from the table below to compare.
Compare
Compare
SD500N36FC
International Rectifier
Check for Price No No Obsolete 475 A 1.66 V SILICON RECTIFIER DIODE SINGLE NO 3.6 kV 1 GENERAL PURPOSE 6.6 kA 1 Not Qualified O-MUPM-H1 e0 CATHODE 1 METAL ROUND POST/STUD MOUNT TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-H1 compliant EAR99 8541.10.00.80
SD500N30MC
International Rectifier
Check for Price No Transferred 475 A 1.66 V SILICON RECTIFIER DIODE SINGLE NO 3 kV 1 HIGH SURGE CAPABILITY HIGH VOLTAGE HIGH POWER 7.85 kA 1 Not Qualified O-MUPM-H1 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-H1 compliant EAR99 8541.10.00.80 1 CASE B-8
SD500N32FCPBF
International Rectifier
Check for Price Yes Yes Obsolete 475 A 1.66 V SILICON RECTIFIER DIODE SINGLE NO 3.2 kV 1 GENERAL PURPOSE 6.6 kA 1 Not Qualified O-MUPM-H1 260 40 CATHODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-H1 compliant EAR99 8541.10.00.80
SD500R30PC
International Rectifier
Check for Price No No Transferred 475 A 1.66 V SILICON RECTIFIER DIODE SINGLE NO 3 kV 1 HIGH SURGE CAPABILITY HIGH VOLTAGE HIGH POWER 7.85 kA 1 Not Qualified O-MUPM-H1 e0 150 °C -40 °C ANODE 1 METAL ROUND POST/STUD MOUNT TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-H1 compliant EAR99 8541.10.00.80 1 CASE B-8
SD500R34PCPBF
International Rectifier
Check for Price Yes Yes Obsolete 475 A 1.66 V SILICON RECTIFIER DIODE SINGLE NO 3.4 kV 1 GENERAL PURPOSE 6.6 kA 1 Not Qualified O-MUPM-H1 260 40 ANODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-H1 compliant EAR99 8541.10.00.80
SD500N42PC
International Rectifier
Check for Price No No Obsolete 475 A 1.66 V SILICON RECTIFIER DIODE SINGLE NO 4.2 kV 1 GENERAL PURPOSE 6.6 kA 1 Not Qualified O-MUPM-H1 e0 CATHODE 1 METAL ROUND POST/STUD MOUNT TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-H1 compliant EAR99 8541.10.00.80
SD500N36MC
International Rectifier
Check for Price No Transferred 475 A 1.66 V SILICON RECTIFIER DIODE SINGLE NO 3.6 kV 1 HIGH SURGE CAPABILITY HIGH VOLTAGE HIGH POWER 7.85 kA 1 Not Qualified O-MUPM-H1 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-H1 compliant EAR99 8541.10.00.80 1 CASE B-8
SD500R40PSC
Vishay Semiconductors
Check for Price Yes Yes Active 475 A SILICON RECTIFIER DIODE SINGLE NO 4 kV 1 HIGH SURGE CAPABILITY HIGH VOLTAGE HIGH POWER 7.85 kA 1 Not Qualified O-MUPM-H1 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER VISHAY SEMICONDUCTORS O-MUPM-H1 unknown EAR99 8541.10.00.80 1 CASE B-8
SD5000NJ
Temic Semiconductors
Check for Price Obsolete SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE NO 4 LOW INSERTION LOSS Not Qualified R-PDIP-T16 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown EAR99 20 V 50 mA 70 Ω METAL-OXIDE SEMICONDUCTOR 0.5 pF ENHANCEMENT MODE N-CHANNEL SWITCHING SILICON
SD5002J
Universal Semiconductor Inc
Check for Price Obsolete COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE NO 4 LOW INSERTION LOSS Not Qualified R-GDIP-T16 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL UNIVERSAL SEMICONDUCTOR INC IN-LINE, R-GDIP-T16 unknown EAR99 16 15 V 50 mA 70 Ω METAL-OXIDE SEMICONDUCTOR 0.5 pF ENHANCEMENT MODE N-CHANNEL SWITCHING SILICON DIP