Parametric results for: SD-350D-48 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sd350d48
Select parts from the table below to compare.
Compare
Part Number
SD-350D-48
Mean Well
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Control Mode Efficiency (Main Output)
Line Regulation-Max
Load Regulation-Max
Number of Functions Protections
Ripple Voltage (Main Out)
Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Approvals
Operating Temperature-Max
Operating Temperature-Min
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
Yes Active 96 V 48 V 144 V 72 V 43 V 53 V 7.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 0.2 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.0707 Vrms HYBRID COMMERCIAL 350.4 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
Compare
SD-350D-48
Mean Well
$114.0700 Yes Active 96 V 48 V 144 V 72 V 43 V 53 V 7.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 0.2 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.0707 Vrms HYBRID COMMERCIAL 350.4 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well