Filter Your Search
1 - 5 of 5 results
|
SD-350D-5
Mean Well
|
$34.9285 | Yes | Active | 96 V | 5 V | 144 V | 72 V | 4.5 V | 5.5 V | 60 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 300 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | |||
|
SD-350D-12
Mean Well
|
$52.1654 | Yes | Active | 96 V | 12 V | 144 V | 72 V | 11 V | 16 V | 29.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.3 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | COMMERCIAL | 350.4 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | |||
|
SD-350D-24
Mean Well
|
$60.9821 | Yes | Active | 96 V | 24 V | 144 V | 72 V | 23 V | 30 V | 14.6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | COMMERCIAL | 350.4 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | |||
|
SD-350D-48
Mean Well
|
$110.2803 | Yes | Active | 96 V | 48 V | 144 V | 72 V | 43 V | 53 V | 7.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | COMMERCIAL | 350.4 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | |||
|
SD-350D
Mean Well
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 |