Filter Your Search
1 - 1 of 1 results
|
SD-14624FX-204Y
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 90 V | 5 kHz | 0.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-CDFP-F54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | FL54,.75 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 |