Filter Your Search
1 - 8 of 8 results
![]() |
SD-14624FX-104Y
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 90 V | 5 kHz | 0.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | DFP, | 54 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14624FX-104Z
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 90 V | 5 kHz | 0.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | DFP, | 54 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14624FX-104W
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 90 V | 5 kHz | 0.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14624FX-104L
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 90 V | 5 kHz | 0.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14624FX-104
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 35 V | 5 kHz | 0.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | 1 | 2.5 ms | 68 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 54 | UNSPECIFIED | DFP | FL54,.75 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | DFP, FL54,.75 | 54 | compliant | 8542.39.00.01 | ||
![]() |
SD-14624FX-104Q
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 90 V | 5 kHz | 0.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | DFP, | 54 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14624FX-104S
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 90 V | 5 kHz | 0.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14624FX-104K
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 90 V | 5 kHz | 0.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 |