Filter Your Search
1 - 1 of 1 results
|
SD-14623FS-894Z
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 2 V | 5 kHz | 2.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CDMA-F54 | Not Qualified | e0 | 70 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | FL54,.75 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 38.1 mm | DATA DEVICE CORP | DFP | , | 54 | compliant | 8542.39.00.01 |