Parametric results for: SD-14623DX-294Z under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sd14623dx294z
Select parts from the table below to compare.
Compare
Compare
SD-14623DX-294Z
Data Device Corporation
Check for Price No No Obsolete 5 V 2.3 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-CQIP-P54 Not Qualified e0 85 °C -40 °C 54 CERAMIC, METAL-SEALED COFIRED QIP QUIP54B,.4/.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 15.24 mm 6.8 mm DATA DEVICE CORP QIP CERAMIC, DIP-54 54 compliant 8542.39.00.01