Filter Your Search
1 - 1 of 1 results
|
SD-14620DX-142L
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 11.8 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQIP-P54 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 54 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP54B,.4/.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 15.24 mm | 6.8 mm | DATA DEVICE CORP | QIP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-54 | 54 | compliant | 8542.39.00.01 |