Filter Your Search
1 - 4 of 4 results
|
SD-14592D3-575
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 0.61 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-MDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | 6.4 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free | CMRT V5.10 | [object Object] | ||
|
SD-14592D3-575L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 0.61 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-MDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | 6.4 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free | CMRT V5.10 | [object Object] | ||
|
SD-14592D3-575Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 0.61 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-MDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | QIP, | 36 | compliant | 8542.39.00.01 | 6.4 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free | CMRT V5.10 | [object Object] | ||
|
SD-14592D3-575S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 0.61 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-MDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | 6.4 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free | CMRT V5.10 | [object Object] |