Parametric results for: SD-14590D3-212L under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sd14590d3212l
Select parts from the table below to compare.
Compare
Compare
SD-14590D3-212L
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 0.61 rps 4.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-MDIP-P36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01